2628580000 | Weidmüller

Socket header, 5 pole, pitch 7.62 mm, straight, black, 2628580000

Order No.: 50P1530
EAN: 4050118632590
MPN:
2628580000
BVF 7.62HP/05/180MSF2 BCF/06R SN BK BX
2628580000 Weidmüller PCB Connection Systems Image 1
2628580000 Weidmüller PCB Connection Systems Image 2
2628580000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.0900 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
13.09 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0900 €
10 pcs.
12.2689 €
50 pcs.
11.5430 €
100 pcs.
11.0551 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket strip, 2628580000, Weidmüller

180° female plug with energy and signal contacts in PUSH IN wire connection in 7.62 pitch. Fulfils the IEC 61800-5-1 requirement and for the energy contact UL 1059 ClassC 600 V. The self-locking middle flange with automatic interlock reduces the space requirements by one pitch width in comparison with conventional solutions.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 7.62 mm
Connection push-in
Orientation straight
contact surface tin-plated
Rated voltage 1000 V
Rated current 38 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No