2628350000 | Weidmüller
Socket header, 4 pole, pitch 7.62 mm, straight, black, 2628350000
Order No.: 50P1513
EAN: 4050118632262
MPN:
2628350000
BVF 7.62HP/04/180MF2 BCF/08R SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3042 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
13.30 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3042 €
10 pcs.
12.4712 €
50 pcs.
11.7334 €
100 pcs.
11.2336 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket strip, 2628350000, Weidmüller
180° female plug with energy and signal contacts in PUSH IN wire connection in 7.62 pitch. Fulfils the IEC 61800-5-1 requirement and for the energy contact UL 1059 ClassC 600 V. The self-locking middle flange with automatic interlock reduces the space requirements by one pitch width in comparison with conventional solutions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 7.62 mm | |
| Connection | push-in | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 1000 V | |
| Rated current | 38 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |