2597270000 | Weidmüller
Pin header, 6 pole, pitch 10.16 mm, angled, black, 2597270000
Order No.: 50P0934
EAN: 4050118609431
MPN:
2597270000
SU 10.16HP/06/90MF5 3.5AG BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6505 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
10.65 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6505 €
10 pcs.
9.9841 €
50 pcs.
9.4010 €
100 pcs.
9.0083 €
*incl. VAT plus shipping costs
Subject to prior sale
Male header, 2597270000, Weidmüller
Single-row, high-performance male header for side-by-side mounting without sacrificing any pole or with patented flange for fast fixing without tool. Maximum connection and operating reliability thanks to a mating profile that prevents incorrect connection, with unique coding diversity and additional fastening in the flange. 3.5 mm pin length is optimised for wave soldering, plug-in direction 90° to solder pin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 10.16 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | silver-plated | |
| Rated voltage | 1 kV | |
| Rated current | 78.3 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |