2559420000 | Weidmüller
Pin header, 40 pole, pitch 3.5 mm, angled, orange, 2559420000
Order No.: 51P5628
EAN: 4050118599190
MPN:
2559420000
S2L 3.50/40/90F 3.5SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2931 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
11.29 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2931 €
10 pcs.
10.5672 €
50 pcs.
9.9484 €
100 pcs.
9.5319 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 2559420000, Weidmüller
Pin header with 3.5 mm pin is designed for wave soldering and is packaged in a box. It can be screwed on to the PCB. The pin header provides space for labelling and can be coded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 40 pole | |
| Grid | 3.5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |