2558550000 | Weidmüller

Socket header, 46 pole, pitch 3.5 mm, straight, orange, 2558550000

Order No.: 51P7103
EAN: 4050118669640
MPN:
2558550000
B2CF 3.50/46/180F SN OR BX
2558550000 Weidmüller PCB Connection Systems Image 1
2558550000 Weidmüller PCB Connection Systems Image 2
2558550000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.1788 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
29.18 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1788 €
5 pcs.
27.8579 €
10 pcs.
26.6441 €
25 pcs.
25.1804 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 2558550000, Weidmüller

PCB plug-in connector, female plug, 3.50 mm, Number of poles: 46, 180°, Push in with push button, Clamping range, max. : 1.5 mm², Box.

Features

  • Simply insert the prepared wire - and you're done
  • Intuitive to use because the wire-entry area and handling area are clearly separated
  • Integrated push-buttons for opening the terminal point
  • High component density because of low heights
Technical specifications
Filter Property Value
Version connector
Contact type socket
Pin number 46 pole
Grid 3.5 mm
Connection push-in
Orientation straight
contact surface tin-plated
Rated voltage 160 V
Rated current 13.4 A
Number of rows 1
Breakable No
Colour orange
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes