2558540000 | Weidmüller
Socket header, 44 pole, pitch 3.5 mm, straight, orange, 2558540000
Order No.: 51P7075
EAN: 4050118669664
MPN:
2558540000
B2CF 3.50/44/180F SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.8821 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
26.88 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8821 €
5 pcs.
25.6564 €
10 pcs.
24.5378 €
25 pcs.
23.1931 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 2558540000, Weidmüller
PCB plug-in connector, female plug, 3.50 mm, Number of poles: 44, 180°, Push in with push button, Clamping range, max. : 1.5 mm², Box.
Features
- Simply insert the prepared wire - and you're done
- Intuitive to use because the wire-entry area and handling area are clearly separated
- Integrated push-buttons for opening the terminal point
- High component density because of low heights
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | socket | |
| Pin number | 44 pole | |
| Grid | 3.5 mm | |
| Connection | push-in | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 13.4 A | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |