2549360000 | Weidmüller

Socket, 3 pole, pitch 7.62 mm, straight, black, 2549360000

Order No.: 50P0627
EAN: 4050118558906
MPN:
2549360000
BVFL 7.62HP/03/180MF2 SN BK BX
2549360000 Weidmüller PCB Connection Systems Image 1
2549360000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9853 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
6.99 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9853 €
10 pcs.
6.2951 €
50 pcs.
5.8905 €
100 pcs.
5.5454 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2549360000, Weidmüller

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 3 pole
Grid 7.62 mm
Connection push-in
Orientation straight
contact surface tin-plated
Rated voltage 1000 V
Rated current 41 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No