2546140000 | Weidmüller

Pin header, 2 pole, pitch 7.62 mm, angled, black, 2546140000

Order No.: 50P1083
EAN: 4050118556186
MPN:
2546140000
SV-SMT 7.62HP/02/270G 2.6SN BK RL
2546140000 Weidmüller PCB Connection Systems Image 1
2546140000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7965 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
10 pcs.
2.6180 €
50 pcs.
2.4633 €
100 pcs.
2.3205 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 2546140000, Weidmüller

The OMNIMATE Power BV / SV 7.62HP is the middle class of the power connector systems. It has a large clamping capacity and high overload resistance.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 41 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No