2529060000 | Weidmüller

Pin header, 3 pole, pitch 7.62 mm, angled, black, 2529060000

Order No.: 50P1393
EAN: 4050118673128
MPN:
2529060000
SV-SMT 7.62HP/03/90G SC/6 2.6SN BX
2529060000 Weidmüller PCB Connection Systems Image 1
2529060000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0690 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0690 €
10 pcs.
5.4621 €
50 pcs.
5.1289 €
100 pcs.
4.8195 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 2529060000, Weidmüller

The OMNIMATE Power Hybrid connector provides developers and users with the perfect three-in-one solution. This hybrid motor connector simultaneously unites power, signals and pluggable EMC shield support. Thus you save space on the PCB, on the outer side of the housing, and in the electrical cabinet. The self-snapping one-handed interlock mechanism requires only one plugging step and thus speeds up installation and maintenance procedures. It is easy to handle and interlocks automatically - even in difficult installation positions. The unique shielding shape and slender 30° wire entry enable a space savings of up to 10 cm between rows.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 41 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No