2504930000 | Weidmüller

PCB terminal, 14 pole, pitch 5 mm, angled, black, 2504930000

Order No.: 51P4113
EAN: 4050118519334
MPN:
2504930000
PM 5.00/14/90 3.5SN BK BX
2504930000 Weidmüller PCB Connection Systems Image 1
2504930000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9397 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.8207 €
50 pcs.
1.7017 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale

Printed circuit board terminal, 2504930000, Weidmüller

PCB terminal with leaf spring connection at 5.00 mm pitch. Conductor outlet direction 90°. Suitable for conductor cross-sections up to 2.5 mm².

Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 14 pole
Grid 5 mm
Connection clamp connection
Orientation angled
contact surface tin-plated
Rated voltage 250 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes