2499680000 | Weidmüller

Pin header, 2 pole, pitch 7.62 mm, angled, black, 2499680000

Order No.: 50P1114
EAN: 4050118513097
MPN:
2499680000
SV-SMT 7.62HP/02/90LSF 2.6SN BK BX
2499680000 Weidmüller PCB Connection Systems Image 1
2499680000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8798 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.6894 €
50 pcs.
2.5347 €
100 pcs.
2.3919 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 2499680000, Weidmüller

The OMNIMATE Power BV / SV 7.62HP is the middle class of the power connector systems. It has a large clamping capacity and high overload resistance.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 41 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes