2499550000 | Weidmüller

Pin header, 4 pole, pitch 7.62 mm, angled, black, 2499550000

Order No.: 50P1169
EAN: 4050118512854
MPN:
2499550000
SV-SMT 7.62HP/04/90G 2.6SN BK BX
2499550000 Weidmüller PCB Connection Systems Image 1
2499550000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0222 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.7604 €
50 pcs.
3.5343 €
100 pcs.
3.3320 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 2499550000, Weidmüller

The OMNIMATE Power BV / SV 7.62HP is the middle class of the power connector systems. It has a large clamping capacity and high overload resistance.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 41 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes