2496330000 | Weidmüller

Pin header, 15 pole, pitch 5.08 mm, straight, orange, 2496330000

Order No.: 50P4090
EAN: 4050118506587
MPN:
2496330000
SL 5.08HC/15/180 4.5SN OR BX
2496330000 Weidmüller PCB Connection Systems Image 1
2496330000 Weidmüller PCB Connection Systems Image 2
2496330000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1055 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
10 pcs.
3.7961 €
50 pcs.
3.5343 €
100 pcs.
3.3082 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2496330000, WEIDMÜLLER

PCB plug-in connector, male header, open side, THT solder connection, 5.08 mm, Number of poles: 15, 180°, Solder pin length (l): 4.5 mm, tinned, orange.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes