2493350000 | Weidmüller

Socket, 3 pole, pitch 10.16 mm, straight, black, 2493350000

Order No.: 50P0573
EAN: 4050118503135
MPN:
2493350000
BUF 10.16IT/03/180SF AG BK BX
2493350000 Weidmüller PCB Connection Systems Image 1
2493350000 Weidmüller PCB Connection Systems Image 2
2493350000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8532 € *
Available in 6 Days: 120 pcs. - if ordered today
Total Price:
9.85 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8532 €
10 pcs.
8.8655 €
50 pcs.
8.3181 €
100 pcs.
7.8302 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2493350000, Weidmüller

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 3 pole
Grid 10.16 mm
Connection push-in
Orientation straight
contact surface silver-plated
Rated voltage 1000 V
Rated current 76 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No