2493300000 | Weidmüller

Socket, 2 pole, pitch 10.16 mm, straight, black, 2493300000

Order No.: 50P0562
EAN: 4050118503081
MPN:
2493300000
BUF 10.16IT/02/180F AG BK BX
2493300000 Weidmüller PCB Connection Systems Image 1
2493300000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2118 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.21 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2118 €
10 pcs.
5.5930 €
50 pcs.
5.2479 €
100 pcs.
4.9385 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2493300000, Weidmüller

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 2 pole
Grid 10.16 mm
Connection push-in
Orientation straight
contact surface silver-plated
Rated voltage 1000 V
Rated current 76 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes