2493210000 | Weidmüller

Socket, 4 pole, pitch 10.16 mm, straight, black, 2493210000

Order No.: 50P0578
EAN: 4050118502794
MPN:
2493210000
BUF 10.16IT/04/180MF3 AG BK BX
2493210000 Weidmüller PCB Connection Systems Image 1
2493210000 Weidmüller PCB Connection Systems Image 2
2493210000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8881 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.89 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8881 €
10 pcs.
10.6981 €
50 pcs.
10.0317 €
100 pcs.
9.4367 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 2493210000, Weidmüller

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 4 pole
Grid 10.16 mm
Connection push-in
Orientation straight
contact surface silver-plated
Rated voltage 1000 V
Rated current 76 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes