2493170000 | Weidmüller
Socket, 2 pole, pitch 10.16 mm, straight, black, 2493170000
Order No.: 50P0561
EAN: 4050118503203
MPN:
2493170000
BUF 10.16IT/02/180 AG BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6644 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
5.66 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6644 €
10 pcs.
5.1051 €
50 pcs.
4.7838 €
100 pcs.
4.4982 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 2493170000, Weidmüller
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 10.16 mm | |
| Connection | push-in | |
| Orientation | straight | |
| contact surface | silver-plated | |
| Rated voltage | 1000 V | |
| Rated current | 76 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |