2460150000 | Weidmüller

Socket header, 2 pole, pitch 3.5 mm, straight, orange, 2460150000

Order No.: 51P7267
EAN: 4050118474862
MPN:
2460150000
BLF 3.50/02/180QV SN OR BX
2460150000 Weidmüller PCB Connection Systems Image 1
2460150000 Weidmüller PCB Connection Systems Image 2
2460150000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4514 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
647.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
264 pcs.
2.4514 €

Female header, 2460150000, Weidmüller

Female header with spring connection (Push in) as a plug-in connection level; used together with male headers in 3.50 mm pitch.

Technical specifications
Filter Property Value
Version connector
Contact type socket
Pin number 2 pole
Grid 3.5 mm
Connection push-in
Orientation straight
contact surface tin-plated
Rated voltage 160 V
Rated current 17.5 A
Number of rows 1
Breakable No
Colour orange
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes