2459530000 | Weidmüller

Socket header, 16 pole, pitch 3.5 mm, straight, orange, 2459530000

Order No.: 51P8395
EAN: 4050118474947
MPN:
2459530000
BLF 3.50/16/180F SN OR BX
2459530000 Weidmüller PCB Connection Systems Image 1
2459530000 Weidmüller PCB Connection Systems Image 2
2459530000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0547 € *
Available in 6 Days: 120 pcs. - if ordered today
Total Price:
12.05 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0547 €
10 pcs.
11.3050 €
50 pcs.
10.6386 €
100 pcs.
10.1864 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 2459530000, Weidmüller

Female header with spring connection (Push in) as a plug-in connection level; used together with male headers in 3.50 mm pitch.

Technical specifications
Filter Property Value
Version connector
Contact type socket
Pin number 16 pole
Grid 3.5 mm
Connection push-in
Orientation straight
contact surface tin-plated
Rated voltage 160 V
Rated current 17.5 A
Number of rows 1
Breakable No
Colour orange
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes