2459280000 | Weidmüller

Socket header, 2 pole, pitch 3.5 mm, straight, black, 2459280000

Order No.: 51P7122
EAN: 4050118474633
MPN:
2459280000
BLF 3.50/02/180 SN BK BX
2459280000 Weidmüller PCB Connection Systems Image 1
2459280000 Weidmüller PCB Connection Systems Image 2
2459280000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5589 € *
Available in 6 Days: 1,320 pcs. - if ordered today
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4518 €
50 pcs.
1.3566 €
100 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 2459280000, Weidmüller

Female header with spring connection (Push in) as a plug-in connection level; used together with male headers in 3.50 mm pitch.

Technical specifications
Filter Property Value
Version connector
Contact type socket
Pin number 2 pole
Grid 3.5 mm
Connection push-in
Orientation straight
contact surface tin-plated
Rated voltage 160 V
Rated current 17.5 A
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes