2459270000 | Weidmüller
Socket header, 24 pole, pitch 3.5 mm, straight, orange, 2459270000
Order No.: 51P8801
EAN: 4050118474626
MPN:
2459270000
BLF 3.50/24/180 SN OR BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8385 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
16.84 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8385 €
10 pcs.
15.7794 €
50 pcs.
14.8512 €
100 pcs.
14.2205 €
*incl. VAT plus shipping costs
Subject to prior sale
Female header, 2459270000, Weidmüller
Female header with spring connection (Push in) as a plug-in connection level; used together with male headers in 3.50 mm pitch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | socket | |
| Pin number | 24 pole | |
| Grid | 3.5 mm | |
| Connection | push-in | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 17.5 A | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |