2459070000 | Weidmüller

Socket header, 4 pole, pitch 3.5 mm, straight, orange, 2459070000

Order No.: 51P7425
EAN: 4050118474428
MPN:
2459070000
BLF 3.50/04/180 SN OR BX
2459070000 Weidmüller PCB Connection Systems Image 1
2459070000 Weidmüller PCB Connection Systems Image 2
2459070000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9036 € *
Available in 6 Days: 660 pcs. - if ordered today
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.7132 €
50 pcs.
2.5466 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 2459070000, Weidmüller

Female header with spring connection (Push in) as a plug-in connection level; used together with male headers in 3.50 mm pitch.

Technical specifications
Filter Property Value
Version connector
Contact type socket
Pin number 4 pole
Grid 3.5 mm
Connection push-in
Orientation straight
contact surface tin-plated
Rated voltage 160 V
Rated current 17.5 A
Number of rows 1
Breakable No
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes