2431480000 | Weidmüller

Pin header, 4 pole, pitch 7.62 mm, angled, black, 2431480000

Order No.: 50P0995
EAN: 4050118440997
MPN:
2431480000
SVD 7.62HP/04/270F 4.5SN BK BX
2431480000 Weidmüller PCB Connection Systems Image 1
2431480000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2717 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.27 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2717 €
10 pcs.
4.9385 €
50 pcs.
4.6529 €
100 pcs.
4.4506 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 2431480000, Weidmüller

Double-row high-current, high-performance pin headers, with or without flange, for fast, tool-free locking. Optimised for “book-size modules” measuring 50mm wide and above. With integrated mounting option for mounting to the housing wall. Exceptional reliability and operational safety thanks to 100% failsafe mating profile, unique coding and optional additional screw mounting in the flange.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 7.62 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 47 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No