1976140000 | Weidmüller

Pin header, 8 pole, pitch 3.81 mm, angled, green, 1976140000

Order No.: 50P0049
EAN: 4032248684410
MPN:
1976140000
SC 3.81/08/135G 3.2SN GN BX
1976140000 Weidmüller PCB Connection Systems Image 1
1976140000 Weidmüller PCB Connection Systems Image 2
1976140000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6894 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
2.4990 €
50 pcs.
2.3324 €
100 pcs.
2.1896 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1976140000, Weidmüller

PCB plug-in connector, male header, closed side, THT solder connection, 3.81 mm, Number of poles: 8, 135°, Solder pin length (l): 3.2 mm, tinned, Pale green.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes