1972950000 | Weidmüller

Pin header, 6 pole, pitch 3.81 mm, angled, green, 1972950000

Order No.: 50P0096
EAN: 4032248682522
MPN:
1972950000
SCD 3.81/06/90G 3.2SN GN BX
1972950000 Weidmüller PCB Connection Systems Image 1
1972950000 Weidmüller PCB Connection Systems Image 2
1972950000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8322 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.6299 €
50 pcs.
2.4514 €
100 pcs.
2.2967 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1972950000, Weidmüller

PCB plug-in connector, male header, closed side, THT solder connection, 3.81 mm, Number of poles: 6, 90°, Solder pin length (l): 3.2 mm, tinned, Pale green.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes