1950940000 | Weidmüller
Plug, 8 pole, pitch 7.62 mm, straight, black, 1950940000
Order No.: 50P0734
EAN: 4032248629831
MPN:
1950940000
SVZ 7.62HP/08/180FC SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4934 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
16.49 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4934 €
10 pcs.
14.8512 €
50 pcs.
13.9230 €
100 pcs.
13.1019 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1950940000, Weidmüller
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 7.62 mm | |
| Connection | tension clamp connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 1000 V | |
| Rated current | 57 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |