1934350000 | Weidmüller

PCB terminal, 9 pole, pitch 5.08 mm, angled, orange, 1934350000

Order No.: 51P4315
EAN: 4032248591015
MPN:
1934350000
LL3R 5.08/09/90 3.2SN OR BX
1934350000 Weidmüller PCB Connection Systems Image 1
1934350000 Weidmüller PCB Connection Systems Image 2
1934350000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4974 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4974 €
10 pcs.
6.0928 €
50 pcs.
5.7358 €
100 pcs.
5.4859 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 1934350000, Weidmüller

Printed circuit board terminals, 5.08 mm, Number of poles: 9, 90°, Solder pin length (l): 3.2 mm, tinned, orange, Clamping yoke connection, Clamping range, max. : 6 mm², Box.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 9 pole
Grid 5.08 mm
Connection clamp connection
Orientation angled
contact surface tin-plated
Rated voltage 500 V
Rated current 32.5 A
Additional parts equipped
Number of rows 3
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No