1913510000 | Weidmüller

PCB terminal, 9 pole, pitch 5 mm, angled, gray, 1913510000

Order No.: 51P3450
EAN: 4032248543960
MPN:
1913510000
LM 5.00/09/135 3.5SN GY BX
1913510000 Weidmüller PCB Connection Systems Image 1
1913510000 Weidmüller PCB Connection Systems Image 2
1913510000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4276 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2729 €
50 pcs.
2.1420 €
100 pcs.
2.0111 €
*incl. VAT plus shipping costs
Subject to prior sale

Printed circuit board terminal, 1913510000, Weidmüller

PCB terminal with proven clamping yoke connection at 5.00 mm pitch. Suitable for conductor cross-sections up to 2.5 mm².

Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 9 pole
Grid 5 mm
Connection clamp connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes