1885910000 | Weidmüller

PCB terminal, 5 pole, pitch 3.81 mm, angled, black, 1885910000

Order No.: 51P3996
EAN: 4032248490820
MPN:
1885910000
LSF-SMT 3.81/05/135 3.5SN BK TU
1885910000 Weidmüller PCB Connection Systems Image 1
1885910000 Weidmüller PCB Connection Systems Image 2
1885910000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4875 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.3804 €
50 pcs.
1.2971 €
100 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale

Printed circuit board terminal, 1885910000, Weidmüller

Printed circuit board terminal, 3.81 mm, Number of poles: 5, 135°, Solder pin length (l): 3.5 mm, black, PUSH IN with actuator, Clamping range, max.: 1.5 mm², Tube.

Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 5 pole
Grid 3.81 mm
Connection push-in
Orientation angled
contact surface tin-plated
Rated voltage 160 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No