1844240000 | Weidmüller
Socket header, 4 pole, pitch 5.08 mm, straight, black, 1844240000
Order No.: 50P4874
EAN: 4032248356171
MPN:
1844240000
BLT 5.08HC/04/180F SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6045 € *
Available in 6 Days: 300 pcs. - if ordered today
Total Price:
6.60 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6045 €
10 pcs.
6.1523 €
50 pcs.
5.7596 €
100 pcs.
5.4145 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1844240000, Weidmüller
Female plugs with TOP screw connection system for connecting wires with straight outlet direction and screw flange. The female connectors provide space for labelling and can be coded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 4 pole | |
| Grid | 5.08 mm | |
| Connection | clamp connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 400 V | |
| Rated current | 27 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |