1844220000 | Weidmüller

Socket header, 2 pole, pitch 5.08 mm, straight, black, 1844220000

Order No.: 50P4862
EAN: 4032248356140
MPN:
1844220000
BLT 5.08HC/02/180F SN BK BX
1844220000 Weidmüller PCB Connection Systems Image 1
1844220000 Weidmüller PCB Connection Systems Image 2
1844220000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0222 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.7247 €
50 pcs.
3.4629 €
100 pcs.
3.2368 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1844220000, Weidmüller

Female plugs with TOP screw connection system for connecting wires with straight outlet direction and screw flange. The female connectors provide space for labelling and can be coded.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5.08 mm
Connection clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 27 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No