1825000000 | Weidmüller

PCB terminal, 7 pole, pitch 7.62 mm, angled, black, 1825000000

Order No.: 51P4090
EAN: 4032248327621
MPN:
1825000000
LSF-SMT 7.62/07/90 3.5SN BK TU
1825000000 Weidmüller PCB Connection Systems Image 1
1825000000 Weidmüller PCB Connection Systems Image 2
1825000000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2967 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.1539 €
50 pcs.
2.0111 €
100 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale

Printed circuit board terminal, 1825000000, Weidmüller

PCB terminal for fully automatic assembly in reflow soldering (SMT), with Push In conductor connection system. Conductor inserted and slider operated in same direction (TOP).

Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 7 pole
Grid 7.62 mm
Connection push-in
Orientation angled
contact surface tin-plated
Rated voltage 630 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No