1807390000 | Weidmüller

Pin header, 10 pole, pitch 3.5 mm, angled, black, 1807390000

Order No.: 51P5724
EAN: 4032248278688
MPN:
1807390000
S2L-SMT 3.50/10/90 3.2SN BK RL
1807390000 Weidmüller PCB Connection Systems Image 1
1807390000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3439 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
785.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
235 pcs.
3.3439 €

PCB plug-in connector, 1807390000, Weidmüller

Solder pin 3.2 mm long suitable for reflow and wave soldering. This male connector can be labelled and coded.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Rated voltage 125 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes