1796920000 | Weidmüller

Pin header, 16 pole, pitch 5 mm, straight, black, 1796920000

Order No.: 50P4257
EAN: 4032248237548
MPN:
1796920000
SL-SMT 5.00HC/16/180LF 1.5SN BK BX
1796920000 Weidmüller PCB Connection Systems Image 1
1796920000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2717 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
5.27 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2717 €
10 pcs.
4.9147 €
50 pcs.
4.6053 €
100 pcs.
4.3316 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1796920000, WEIDMÜLLER

PCB plug-in connector, male header, Solder flange, THT/THR solder connection, 5.00 mm, Number of poles: 16, 180°, Solder pin length (l): 1.5 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 5 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 27.5 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes