1795350000 | Weidmüller
Pin header, 36 pole, pitch 3.5 mm, straight, black, 1795350000
Order No.: 51P6882
EAN: 4032248232864
MPN:
1795350000
S2L-SMT 3.50/36/180LF 3.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3994 € *
Available in 6 Days: 120 pcs. - if ordered today
Total Price:
13.40 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3994 €
10 pcs.
12.5545 €
50 pcs.
11.8167 €
100 pcs.
11.3169 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1795350000, Weidmüller
Solder pin 3.2 mm long suitable for reflow and wave soldering. The male connector provides space for labelling and can be coded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 36 pole | |
| Grid | 3.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |