1795240000 | Weidmüller
Pin header, 14 pole, pitch 3.5 mm, straight, black, 1795240000
Order No.: 51P6825
EAN: 4032248232758
MPN:
1795240000
S2L-SMT 3.50/14/180LF 3.5SN BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3546 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
6.35 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3546 €
10 pcs.
5.9619 €
50 pcs.
5.6049 €
100 pcs.
5.3669 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1795240000, Weidmüller
Solder pin 3.2 mm long suitable for reflow and wave soldering. The male connector provides space for labelling and can be coded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 14 pole | |
| Grid | 3.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |