1795320000 | Weidmüller

Pin header, 30 pole, pitch 3.5 mm, straight, black, 1795320000

Order No.: 51P6868
EAN: 4032248232833
MPN:
1795320000
S2L-SMT 3.50/30/180LF 3.5SN BK BX
1795320000 Weidmüller PCB Connection Systems Image 1
1795320000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.3169 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
11.32 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3169 €
10 pcs.
10.6148 €
50 pcs.
9.9841 €
100 pcs.
9.5676 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1795320000, Weidmüller

Solder pin 3.2 mm long suitable for reflow and wave soldering. The male connector provides space for labelling and can be coded.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 30 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 125 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No