1794220000 | Weidmüller

Pin header, 8 pole, pitch 3.5 mm, angled, black, 1794220000

Order No.: 51P5712
EAN: 4032248231263
MPN:
1794220000
S2L-SMT 3.50/08/90G 3.2SN BK BX
1794220000 Weidmüller PCB Connection Systems Image 1
1794220000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0583 € *
Available in 6 Days: 600 pcs. - if ordered today
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0583 €
10 pcs.
2.8679 €
50 pcs.
2.7013 €
100 pcs.
2.5347 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1794220000, Weidmüller

Solder pin 3.2 mm long suitable for reflow and wave soldering. This male connector can be labelled and coded.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Rated voltage 125 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes