1793660000 | Weidmüller

Pin header, 8 pole, pitch 3.81 mm, straight, green, 1793660000

Order No.: 50P0056
EAN: 4032248230785
MPN:
1793660000
SC 3.81/08/180G 3.2SN GN BX
1793660000 Weidmüller PCB Connection Systems Image 1
1793660000 Weidmüller PCB Connection Systems Image 2
1793660000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4994 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
80.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
54 pcs.
1.4994 €

PCB plug-in connector, 1793660000, Weidmüller

PCB plug-in connector, male header, closed side, THT solder connection, 3.81 mm, Number of poles: 8, 180°, Solder pin length (l): 3.2 mm, tinned, Pale green.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.81 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Number of rows 1
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No