1791640000 | Weidmüller
PCB terminal, 3 pole, pitch 5 mm, angled, black, 1791640000
Order No.: 51P4103
EAN: 4032248223039
MPN:
1791640000
PM 5.00/03/90 3.5SN BK BX
Series: OMNIMATE SIGNAL-PM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4046 €
50 pcs.
0.3689 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Printed circuit board terminal, 1791640000, Weidmüller
PCB terminal with leaf spring connection at 5.00 mm pitch. Conductor outlet direction 90°. Suitable for conductor cross-sections up to 2.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Connection | clamp connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 24 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |