1766560000 | Weidmüller

PCB terminal, 8 pole, pitch 7.62 mm, angled, orange, 1766560000

Order No.: 51P5394
EAN: 4032248066711
MPN:
1766560000
LPP 7.62/08/90 3.2SN OR BX
1766560000 Weidmüller PCB Connection Systems Image 1
1766560000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3788 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
10 pcs.
5.0456 €
50 pcs.
4.7481 €
100 pcs.
4.5339 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 1766560000, Weidmüller

Printed circuit board terminals, 7.62 mm, Number of poles: 8, 90°, Solder pin length (l): 3.2 mm, tinned, orange, Clamping yoke connection, Clamping range, max. : 6 mm², Box.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 8 pole
Grid 7.62 mm
Connection clamp connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 32 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes