1762032001 | Weidmüller

Pin header, 5 pole, pitch 3.5 mm, angled, black, 1762032001

Order No.: 50P0456
EAN: 4032248132447
MPN:
1762032001
SL-SMT 3.50/05/90F 1.5SN BK BX
1762032001 Weidmüller PCB Connection Systems Image 1
1762032001 Weidmüller PCB Connection Systems Image 2
1762032001 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2729 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.1063 €
50 pcs.
1.9635 €
100 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1762032001, Weidmüller

PCB plug-in connector, male header, Flange, THT/THR solder connection, 3.50 mm, Number of poles: 5, 90°, Solder pin length (l): 1.5 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes