1761814001 | Weidmüller

Pin header, 6 pole, pitch 3.5 mm, angled, black, 1761814001

Order No.: 50P0462
EAN: 4032248136124
MPN:
1761814001
SL-SMT 3.50/06/90 1.5SN BK RL
1761814001 Weidmüller PCB Connection Systems Image 1
1761814001 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6184 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
623.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
385 pcs.
1.6184 €

PCB plug-in connector, 1761814001, Weidmüller

PCB plug-in connector, male header, open side, THT/THR solder connection, 3.50 mm, Number of poles: 6, 90°, Solder pin length (l): 1.5 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 15 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes