1729050000 | Weidmüller

Pin header, 26 pole, pitch 3.5 mm, straight, black, 1729050000

Order No.: 51P5534
EAN: 4032248040483
MPN:
1729050000
S2L 3.50/26/180G 3.5SN BK BX
1729050000 Weidmüller PCB Connection Systems Image 1
1729050000 Weidmüller PCB Connection Systems Image 2
1729050000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3784 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
6.38 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3784 €
10 pcs.
5.9738 €
50 pcs.
5.6287 €
100 pcs.
5.3907 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1729050000, Weidmüller

The male header with a pin length of 3.5 mm is designed for wave soldering and is packed in a box. It can be screwed on to the PCB. The male header provides space for labelling and can be coded.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 26 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 125 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes