1726790000 | Weidmüller

Pin header, 14 pole, pitch 5.08 mm, straight, orange, 1726790000

Order No.: 50P4156
EAN: 4032248062676
MPN:
1726790000
SLD 5.08V/14/180B 3.2SN OR BX
1726790000 Weidmüller PCB Connection Systems Image 1
1726790000 Weidmüller PCB Connection Systems Image 2
1726790000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4379 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
6.44 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4379 €
10 pcs.
6.0095 €
50 pcs.
5.6287 €
100 pcs.
5.2955 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1726790000, WEIDMÜLLER

PCB plug-in connector, male header, Dovetails for fixing blocks, THT solder connection, 5.08 mm, Number of poles: 14, 180°, Solder pin length (l): 3.2 mm, tinned, orange.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 320 V
Rated current 14 A
Number of rows 2
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes