1719990000 | Weidmüller

Pin header, 4 pole, pitch 3.5 mm, angled, black, 1719990000

Order No.: 50P0246
EAN: 4008190354275
MPN:
1719990000
SL 3.50/04/90G 3.2SN BK BX
1719990000 Weidmüller PCB Connection Systems Image 1
1719990000 Weidmüller PCB Connection Systems Image 2
1719990000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7854 € *
Available in 6 Days: 600 pcs. - if ordered today
Total Price:
94.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
120 pcs.
0.7854 €

PCB plug-in connector, 1719990000, Weidmüller

PCB plug-in connector, male header, closed side, THT solder connection, 3.50 mm, Number of poles: 4, 90°, Solder pin length (l): 3.2 mm, tinned, black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 17 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No