1715250000 | Weidmüller

PCB terminal, 2 pole, pitch 5 mm, angled, black, 1715250000

Order No.: 51P3405
EAN: 4008190365134
MPN:
1715250000
LM 5.00/02/90 3.5SN BK BX
1715250000 Weidmüller PCB Connection Systems Image 1
1715250000 Weidmüller PCB Connection Systems Image 2
1715250000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4403 €
50 pcs.
0.4165 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale

Printed circuit board terminal, 1715250000, Weidmüller

PCB terminal with proven clamping yoke connection at 5.00 mm pitch. Suitable for conductor cross-sections up to 2.5 mm².

Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 2 pole
Grid 5 mm
Connection clamp connection
Orientation angled
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes