1712000000 | Weidmüller

Socket header, 6 pole, pitch 5.08 mm, straight, black, 1712000000

Order No.: 50P4586
EAN: 4008190935016
MPN:
1712000000
BLC 5.08/06/180R BK BX
1712000000 Weidmüller PCB Connection Systems Image 1
1712000000 Weidmüller PCB Connection Systems Image 2
1712000000 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2733 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1781 €
50 pcs.
1.0829 €
100 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB plug-in connector, 1712000000, Weidmüller

Female plug with crimp wire connection system. The female plug provides space for labelling and can be coded.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Rated voltage 400 V
Rated current 21 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes