1711960000 | Weidmüller
Socket header, 2 pole, pitch 5.08 mm, straight, black, 1711960000
Order No.: 50P4578
EAN: 4008190934972
MPN:
1711960000
BLC 5.08/02/180R BK BX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
100 pcs.
0.3808 €
500 pcs.
0.3451 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in connector, 1711960000, Weidmüller
Female plug with crimp wire connection system. The female plug provides space for labelling and can be coded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 5.08 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 400 V | |
| Rated current | 21 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |