1697220000 | Weidmüller

PCB terminal, 2 pole, pitch 7.5 mm, angled, black, 1697220000

Order No.: 51P5095
EAN: 4008190880408
MPN:
1697220000
LP 7.50/02/90 4.5SN BK BX
1697220000 Weidmüller PCB Connection Systems Image 1
1697220000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4161 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
10 pcs.
1.3209 €
50 pcs.
1.2376 €
100 pcs.
1.2019 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 1697220000, Weidmüller

This PCB terminal provides connections for 1000 V, 6 mm² conductor cross-section and 32 A with proven clamping yoke connection at 7.50 mm pitch, conductor outlet direction in 90° design.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 2 pole
Grid 7.5 mm
Connection clamp connection
Orientation angled
contact surface tin-plated
Rated voltage 1 kV
Rated current 32 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes